
AM1P-1218DZ | |
|---|---|
DigiKey Part Number | 5245-AM1P-1218DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-1218DZ |
Description | DC DC CONVERTER +/-18V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 4,34000 € | 21,70 € |
| 10 | 4,26900 € | 42,69 € |
| 25 | 4,17800 € | 104,45 € |
| 50 | 4,11040 € | 205,52 € |
| 100 | 4,04370 € | 404,37 € |
| 250 | 3,95696 € | 989,24 € |
| 500 | 3,89256 € | 1.946,28 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

