
AM1P-121818DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-121818DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-121818DZ |
Description | DC DC CONVERTER 2X18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V 18V 28mA, 28mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 28mA, 28mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,73600 € | 18,68 € |
| 10 | 3,66600 € | 36,66 € |
| 20 | 3,60600 € | 72,12 € |
| 40 | 3,54575 € | 141,83 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

