
AM1P-121515DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-121515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-121515DZ |
Description | DC DC CONVERTER 2X15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,68800 € | 18,44 € |
| 10 | 3,62100 € | 36,21 € |
| 20 | 3,56100 € | 71,22 € |
| 40 | 3,50150 € | 140,06 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

