Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 50mA, 50mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1P-1212DZ

DigiKey Part Number
2721-AM1P-1212DZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1P-1212DZ
Description
DC DC CONVERTER +/-12V 1.2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 50mA, 50mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA, 50mA
Mfr
Power (Watts)
1.2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
8-DIP Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,61000 €4,61 €
54,45400 €22,27 €
104,37700 €43,77 €
204,30050 €86,01 €
404,23250 €169,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €