
AM1P-1207DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-1207DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-1207DZ |
Description | DC DC CONVERTER +/-7.2V 994MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.2 ~ 7.2V -7.2V 69mA, 69mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 69mA, 69mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -7.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 5 | 4,45400 € | 22,27 € |
| 10 | 4,37700 € | 43,77 € |
| 20 | 4,30050 € | 86,01 € |
| 40 | 4,23250 € | 169,30 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

