
AM1P-1205DZ | |
|---|---|
DigiKey Part Number | 6286-AM1P-1205DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-1205DZ |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,14750 € | 165,90 € |
| 80 | 4,07100 € | 325,68 € |
| 160 | 3,99450 € | 639,12 € |
| 320 | 3,85006 € | 1.232,02 € |
| Unit Price without VAT: | 4,14750 € |
|---|---|
| Unit Price with VAT: | 4,93553 € |

