
AM1P-052424DZ | |
|---|---|
DigiKey Part Number | 6286-AM1P-052424DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-052424DZ |
Description | DC DC CONVERTER 2X24V 1.2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 25mA, 25mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25mA, 25mA | |
Power (Watts) | 1.2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,24975 € | 209,99 € |
| 80 | 5,14638 € | 411,71 € |
| 160 | 5,05175 € | 808,28 € |
| 320 | 4,86238 € | 1.555,96 € |
| Unit Price without VAT: | 5,24975 € |
|---|---|
| Unit Price with VAT: | 6,24720 € |

