
AM1P-051515DZ | |
|---|---|
DigiKey Part Number | 6286-AM1P-051515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-051515DZ |
Description | DC DC CONVERTER 2X15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,82975 € | 153,19 € |
| 80 | 3,76088 € | 300,87 € |
| 160 | 3,68338 € | 589,34 € |
| 320 | 3,55428 € | 1.137,37 € |
| Unit Price without VAT: | 3,82975 € |
|---|---|
| Unit Price with VAT: | 4,55740 € |

