Isolated Module DC DC Converter 1 Output 7.2V 138.9mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1P-0507SZ

DigiKey Part Number
2721-AM1P-0507SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1P-0507SZ
Description
DC DC CONVERTER 7.2V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 138.9mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
138.9mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,14000 €3,14 €
53,02600 €15,13 €
102,97500 €29,75 €
202,92350 €58,47 €
402,87275 €114,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €