
AM1P-050707DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-050707DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-050707DZ |
Description | DC DC CONVERTER +/-7.2V 993.6MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 69mA, 69mA |
Mfr | Power (Watts) 993.6 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -7.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 5 | 4,06200 € | 20,31 € |
| 10 | 3,99500 € | 39,95 € |
| 20 | 3,92650 € | 78,53 € |
| 40 | 3,85850 € | 154,34 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

