Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1P-0505SZ

DigiKey Part Number
5245-AM1P-0505SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1P-0505SZ
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Supplier Device Package
8-DIP
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,99000 €2,99 €
52,88400 €14,42 €
102,83600 €28,36 €
252,77560 €69,39 €
502,73060 €136,53 €
1002,68620 €268,62 €
2502,62868 €657,17 €
5002,58588 €1.292,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €