
AM1P-050303DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-050303DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-050303DZ |
Description | DC DC CONVERTER 2X3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 5 | 4,60000 € | 23,00 € |
| 10 | 4,52300 € | 45,23 € |
| 20 | 4,44650 € | 88,93 € |
| 40 | 4,36925 € | 174,77 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

