
AM1LS-2424DH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-2424DH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-2424DH30EZ |
Description | 19.2 28.8VDC 24VDC 0.021A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output -24 ~ 24V 21mA, 21mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Features SCP |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SMD Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Input (Min) 19.2V | Supplier Device Package 8-SMD |
Voltage - Input (Max) 28.8V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 21mA, 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,78800 € | 13,94 € |
| 10 | 2,74500 € | 27,45 € |
| 20 | 2,69400 € | 53,88 € |
| 33 | 2,65182 € | 87,51 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

