
AM1LS-2415SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LS-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-2415SLPZ |
Description | 1W DCDC 24Vin 15Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Supplier Device Package SMD |
Voltage - Input (Max) 26.4V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 1,81868 € | 69,11 € |
| 76 | 1,78474 € | 135,64 € |
| 152 | 1,75079 € | 266,12 € |
| 304 | 1,68280 € | 511,57 € |
| Unit Price without VAT: | 1,81868 € |
|---|---|
| Unit Price with VAT: | 2,16423 € |

