Isolated Module DC DC Converter 2 Output -15 ~ 15V 34mA, 34mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-2415DLPZ

DigiKey Part Number
2721-AM1LS-2415DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-2415DLPZ
Description
1W DCDC 24Vin 15Vout SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -15 ~ 15V 34mA, 34mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
5-SMD Module
Voltage - Input (Min)
21.6V
Supplier Device Package
SMD
Voltage - Input (Max)
26.4V
Approval Agency
CE, EN
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
34mA, 34mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,66000 €13,30 €
102,60900 €26,09 €
202,56650 €51,33 €
322,52406 €80,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €