
AM1LS-2409DH30LPZTR | |
|---|---|
DigiKey Part Number | 2721-AM1LS-2409DH30LPZTR-ND - Tape & Reel (TR) |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-2409DH30LPZTR |
Description | 1W DCDC 24Vin 9Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9 ~ 9V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 5-SMD Module |
Voltage - Input (Min) 21.6V | Supplier Device Package SMD |
Voltage - Input (Max) 26.4V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 56mA, 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50720 € | 1.253,60 € |
| 1.000 | 2,48171 € | 2.481,71 € |
| Unit Price without VAT: | 2,50720 € |
|---|---|
| Unit Price with VAT: | 2,98357 € |

