
AM1LS-1224SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1224SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1224SLPZ |
Description | 1W DCDC 12Vin 24Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,59200 € | 12,96 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,49520 € | 62,38 € |
| 50 | 2,45500 € | 122,75 € |
| 100 | 2,41510 € | 241,51 € |
| 250 | 2,36332 € | 590,83 € |
| 500 | 2,32488 € | 1.162,44 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

