
AM1LS-1224DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LS-1224DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1224DLPZ |
Description | 1W DCDC 12Vin 24Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V 21mA, 21mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 6 Leads | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1,93625 € | 61,96 € |
| 64 | 1,90188 € | 121,72 € |
| 128 | 1,86750 € | 239,04 € |
| 256 | 1,79867 € | 460,46 € |
| Unit Price without VAT: | 1,93625 € |
|---|---|
| Unit Price with VAT: | 2,30414 € |

