
AM1LS-1224DEZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-1224DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1224DEZ |
Description | 9.6 14.4VDC 24VDC 0.021A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output -24 ~ 24V 21mA, 21mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Features SCP |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SMD Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Input (Min) 9.6V | Supplier Device Package 8-SMD |
Voltage - Input (Max) 14.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 21mA, 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,81000 € | 14,05 € |
| 10 | 2,76700 € | 27,67 € |
| 20 | 2,71550 € | 54,31 € |
| 33 | 2,67303 € | 88,21 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

