
AM1LS-1215DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LS-1215DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1215DLPZ |
Description | 1W DCDC 12Vin 15Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V 34mA, 34mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 34mA, 34mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1,91219 € | 61,19 € |
| 64 | 1,87828 € | 120,21 € |
| 128 | 1,84430 € | 236,07 € |
| 256 | 1,77629 € | 454,73 € |
| Unit Price without VAT: | 1,91219 € |
|---|---|
| Unit Price with VAT: | 2,27551 € |

