
AM1LS-1212SVZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1212SVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1212SVZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 84mA |
Series | Power (Watts) 1 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Size / Dimension 0.45" L x 0.29" W x 0.60" H (11.4mm x 7.4mm x 15.2mm) |
Voltage - Input (Max) 13.2V |

