
AM1LS-1212SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1212SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1212SH30LPZ |
Description | 1W DCDC 12Vin 12Vout 3kV SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,83800 € | 14,19 € |
| 10 | 2,79300 € | 27,93 € |
| 25 | 2,73280 € | 68,32 € |
| 50 | 2,68860 € | 134,43 € |
| 100 | 2,64500 € | 264,50 € |
| 250 | 2,58832 € | 647,08 € |
| 500 | 2,54618 € | 1.273,09 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

