Isolated Module DC DC Converter 2 Output -12 ~ 12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-1212DLPZ

DigiKey Part Number
5245-AM1LS-1212DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-1212DLPZ
Description
1W DCDC 12Vin 12Vout SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12 ~ 12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 6 Leads
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,93000 €2,93 €
52,82400 €14,12 €
102,77900 €27,79 €
252,71960 €67,99 €
502,67540 €133,77 €
1002,63210 €263,21 €
2502,57568 €643,92 €
5002,53374 €1.266,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €