Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-1209SH30LPZ

DigiKey Part Number
2721-AM1LS-1209SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-1209SH30LPZ
Description
1W DCDC 12Vin 9Vout 3kV SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3000 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
86%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
4-SMD Module
Voltage - Input (Min)
10.8V
Supplier Device Package
SMD
Voltage - Input (Max)
13.2V
Approval Agency
CE, EN
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
111mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,61000 €2,61 €
52,51600 €12,58 €
102,47300 €24,73 €
202,43050 €48,61 €
382,39684 €91,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €