
AM1LS-1209DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-1209DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1209DH30LPZ |
Description | 1W DCDC 12Vin 9Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -9 ~ 9V 56mA, 56mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 56mA, 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,68200 € | 13,41 € |
| 10 | 2,63000 € | 26,30 € |
| 20 | 2,58700 € | 51,74 € |
| 32 | 2,54438 € | 81,42 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

