
AM1LS-1209DH30EZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1209DH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1209DH30EZ |
Description | 9.6 14.4VDC 9VDC 0.056A 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V, -9V 56mA, 56mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 56mA, 56mA | |
Applications | Household Appliances, ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 4 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | 8-SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,11000 € | 31,10 € |
| 25 | 2,95480 € | 73,87 € |
| 50 | 2,84220 € | 142,11 € |
| 100 | 2,73390 € | 273,39 € |
| 250 | 2,59704 € | 649,26 € |
| 500 | 2,49808 € | 1.249,04 € |
| 1.000 | 2,40288 € | 2.402,88 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

