
AM1LS-1207DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-1207DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1207DH30LPZ |
Description | 1W DCDC 12Vin 7Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -7.5 ~ 7.5V 67mA, 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA, 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,66000 € | 13,30 € |
| 10 | 2,60900 € | 26,09 € |
| 20 | 2,56650 € | 51,33 € |
| 32 | 2,52406 € | 80,77 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

