
AM1LS-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1205SLPZ |
Description | 1W DCDC 12Vin 5Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,70800 € | 13,54 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,60800 € | 65,20 € |
| 50 | 2,56600 € | 128,30 € |
| 100 | 2,52440 € | 252,44 € |
| 250 | 2,47024 € | 617,56 € |
| 500 | 2,43006 € | 1.215,03 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

