
AM1LS-1205SH30VZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1205SH30VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1205SH30VZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.45" L x 0.29" W x 0.60" H (11.4mm x 7.4mm x 15.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,43400 € | 17,17 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

