
AM1LS-1205SEZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1205SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1205SEZ |
Description | DC/DC Converter 5V 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 4 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Input (Max) 14.4V | Supplier Device Package 8-SMD |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,75600 € | 13,78 € |
| 10 | 2,71000 € | 27,10 € |
| 25 | 2,65240 € | 66,31 € |
| 50 | 2,60920 € | 130,46 € |
| 100 | 2,56690 € | 256,69 € |
| 250 | 2,51188 € | 627,97 € |
| 500 | 2,47104 € | 1.235,52 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

