
AM1LS-0524SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LS-0524SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0524SH30LPZ |
Description | 1W DCDC 5Vin 24Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 1,84158 € | 69,98 € |
| 76 | 1,80724 € | 137,35 € |
| 152 | 1,77283 € | 269,47 € |
| 304 | 1,70398 € | 518,01 € |
| Unit Price without VAT: | 1,84158 € |
|---|---|
| Unit Price with VAT: | 2,19148 € |

