
AM1LS-0524DH30LPVZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0524DH30LPVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0524DH30LPVZ |
Description | 1W DCDC 5Vin 24Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 5-SMD Module |
Voltage - Input (Min) 4.5V | Supplier Device Package SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 21mA, 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,35800 € | 11,79 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,24440 € | 56,11 € |
| 50 | 2,18960 € | 109,48 € |
| 76 | 2,13632 € | 162,36 € |
| 152 | 2,08421 € | 316,80 € |
| 304 | 2,03339 € | 618,15 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

