
AM1LS-0515SH30LPVZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0515SH30LPVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0515SH30LPVZ |
Description | 1W DCDC 5Vin 15Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 4.5V | Supplier Device Package SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,51600 € | 12,58 € |
| 10 | 2,47300 € | 24,73 € |
| 20 | 2,43050 € | 48,61 € |
| 32 | 2,39656 € | 76,69 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

