New at DigiKey
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0512SEZ

DigiKey Part Number
6286-AM1LS-0512SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0512SEZ
Description
DC/DC Converter 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 4 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
8-SMD
Voltage - Output 1
Approval Agency
CE, cURus, EN, IEC, UL
Current - Output (Max)
84mA
Standard Number
62368-1
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
392,60077 €101,43 €
782,54974 €198,88 €
1562,49872 €389,80 €
3122,41372 €753,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60077 €
Unit Price with VAT:3,09492 €