
AM1LS-0512DH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0512DH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0512DH30EZ |
Description | 4.5 5.5VDC 12VDC 0.042A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V, -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA, 42mA | |
Applications | Household Appliances, ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 4 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | 8-SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,82200 € | 14,11 € |
| 10 | 2,78000 € | 27,80 € |
| 20 | 2,72800 € | 54,56 € |
| 33 | 2,68515 € | 88,61 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

