
AM1LS-0509SH30VZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0509SH30VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0509SH30VZ |
Description | DC DC CONVERTER 9V 999MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1LS-0509SH30VZ Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |

