
AM1LS-0509SEZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0509SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0509SEZ |
Description | DC/DC Converter 9V 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 112mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SMD |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output (Max) 112mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,73400 € | 13,67 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,63120 € | 65,78 € |
| 50 | 2,58840 € | 129,42 € |
| 100 | 2,54660 € | 254,66 € |
| 250 | 2,49196 € | 622,99 € |
| 500 | 2,45142 € | 1.225,71 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

