
AM1LS-0509DH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0509DH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0509DH30EZ |
Description | 4.5 5.5VDC 9VDC 0.056A 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V, -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Features SCP |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Efficiency 83% |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SMD Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 56mA, 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,78800 € | 13,94 € |
| 10 | 2,74500 € | 27,45 € |
| 20 | 2,69400 € | 53,88 € |
| 33 | 2,65182 € | 87,51 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

