
AM1LS-0505SVZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0505SVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0505SVZ |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.34" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package SMD |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

