
AM1LS-0505DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0505DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0505DH30LPZ |
Description | 1W DCDC 5Vin 5Vout 3kV SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Supplier Device Package SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,95200 € | 14,76 € |
| 10 | 2,90400 € | 29,04 € |
| 25 | 2,84240 € | 71,06 € |
| 50 | 2,79640 € | 139,82 € |
| 100 | 2,75110 € | 275,11 € |
| 250 | 2,69220 € | 673,05 € |
| 500 | 2,64836 € | 1.324,18 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

