Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0505DH30LPVZ

DigiKey Part Number
5245-AM1LS-0505DH30LPVZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0505DH30LPVZ
Description
1W DCDC 5Vin 5Vout 3kV SMD
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3000 V
Series
Applications
Industrial
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
5-SMD Module
Voltage - Input (Min)
4.5V
Supplier Device Package
SMD
Voltage - Input (Max)
5.5V
Approval Agency
CE, EN
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
100mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,07000 €3,07 €
52,95200 €14,76 €
102,90400 €29,04 €
252,84240 €71,06 €
502,79640 €139,82 €
1002,75110 €275,11 €
2502,69220 €673,05 €
5002,64836 €1.324,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €