
AM1LS-0503DH30VZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0503DH30VZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0503DH30VZ |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -3.3 ~ 3.3V -3.3V 151mA, 151mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3.3V |
Mfr | Current - Output (Max) 151mA, 151mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.44" W x 0.28" H (15.2mm x 11.4mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,72600 € | 18,63 € |
| 10 | 3,66600 € | 36,66 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

