New at DigiKey
Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0324SLPZ

DigiKey Part Number
6286-AM1LS-0324SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0324SLPZ
Description
1W DCDC 3Vin 24Vout SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
Industrial
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Supplier Device Package
SMD
Approval Agency
CE, EN
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 40 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
381,84158 €69,98 €
761,80724 €137,35 €
1521,77283 €269,47 €
3041,70398 €518,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84158 €
Unit Price with VAT:2,19148 €