
AM1LS-0324SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0324SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0324SLPZ |
Description | 1W DCDC 3Vin 24Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 2.97V | Supplier Device Package SMD |
Voltage - Input (Max) 3.63V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,53600 € | 12,68 € |
| 10 | 2,49300 € | 24,93 € |
| 20 | 2,45000 € | 49,00 € |
| 38 | 2,41579 € | 91,80 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

