
AM1LS-0315DJZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0315DJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0315DJZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15 ~ 15V 34mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1LS-0315DJZ Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 34mA |
Series | Power (Watts) 1 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Size / Dimension 0.45" L x 0.28" W x 0.60" H (11.4mm x 7.1mm x 15.2mm) |
Voltage - Input (Max) 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 3,21400 € | 16,07 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

