
AM1LS-0315D-NZ | |
|---|---|
DigiKey Part Number | 2721-AM1LS-0315D-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0315D-NZ |
Description | DC DC CONVERTER +/-15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |

