
AM1LS-0303DH30JZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0303DH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0303DH30JZ |
Description | 1W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -3 ~ 3V 152mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1LS-0303DH30JZ Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 152mA |
Series | Power (Watts) 1 W |
Packaging Tube | Applications Industrial |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Size / Dimension 0.45" L x 0.28" W x 0.60" H (11.4mm x 7.1mm x 15.2mm) |
Voltage - Input (Max) 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,44000 € | 17,20 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

