
AM1LR-2412SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1LR-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-2412SLPZ |
Description | 1W DCDC 24Vin R 12Vout SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 22.8V | Supplier Device Package SMD |
Voltage - Input (Max) 25.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,41600 € | 17,08 € |
| 10 | 3,36600 € | 33,66 € |
| 20 | 3,30600 € | 66,12 € |
| 32 | 3,24656 € | 103,89 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

