
AM1LR-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LR-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-2405SH30LPZ |
Description | 1W DCDC 24Vin R 5Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2,49563 € | 79,86 € |
| 64 | 2,45266 € | 156,97 € |
| 128 | 2,40109 € | 307,34 € |
| 256 | 2,31500 € | 592,64 € |
| Unit Price without VAT: | 2,49563 € |
|---|---|
| Unit Price with VAT: | 2,96980 € |

