
AM1LR-1505SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM1LR-1505SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LR-1505SH30LPZ |
Description | 1W DCDC 15Vin R 5Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 68% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 14.25V | Supplier Device Package SMD |
Voltage - Input (Max) 15.75V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2,46469 € | 78,87 € |
| 64 | 2,42219 € | 155,02 € |
| 128 | 2,37125 € | 303,52 € |
| 256 | 2,28625 € | 585,28 € |
| Unit Price without VAT: | 2,46469 € |
|---|---|
| Unit Price with VAT: | 2,93298 € |

